Part Details for CD54HC02F3A by Rochester Electronics LLC
Overview of CD54HC02F3A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HC02F3A
CD54HC02F3A CAD Models
CD54HC02F3A Part Data Attributes:
|
CD54HC02F3A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD54HC02F3A
Rochester Electronics LLC
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 135 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC02F3A
This table gives cross-reference parts and alternative options found for CD54HC02F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC02F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC02E | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Intersil Corporation | CD54HC02F3A vs CD74HC02E |
CD54HC02F/3 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD54HC02F3A vs CD54HC02F/3 |
SNJ54HC02J | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | CD54HC02F3A vs SNJ54HC02J |
DM54LS02J/883B | NOR Gate | Rochester Electronics LLC | CD54HC02F3A vs DM54LS02J/883B |
SN74HC02NP1 | NOR Gate | Rochester Electronics LLC | CD54HC02F3A vs SN74HC02NP1 |
MM54HC02J | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD54HC02F3A vs MM54HC02J |
SN74HC02N-00 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | CD54HC02F3A vs SN74HC02N-00 |
74HC02N,652 | 74HC02N | NXP Semiconductors | CD54HC02F3A vs 74HC02N,652 |
MC74HC02ANG | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | CD54HC02F3A vs MC74HC02ANG |
8404101CA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | CD54HC02F3A vs 8404101CA |