Part Details for TC14433AELI713 by Microchip Technology Inc
Overview of TC14433AELI713 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC14433AELI713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5943
|
Newark | 3-1/2 Digit A/D, Bcd, Rohs Compliant: Yes |Microchip TC14433AELI713 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.9400 | Buy Now |
DISTI #
TC14433AELI713-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 28PLCC Min Qty: 750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4400 | Buy Now |
DISTI #
TC14433AELI713
|
Avnet Americas | ADC Single Dual Slope 25sps 3 1/2Digit BCD 28-Pin PLCC T/R - Bulk (Alt: TC14433AELI713) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4400 / $21.7100 | Buy Now |
DISTI #
579-TC14433AELI713
|
Mouser Electronics | LED Display Drivers 3-1/2 Digit A/D BCD RoHS: Compliant | 0 |
|
$16.4400 | Order Now |
DISTI #
TC14433AELI713
|
Microchip Technology Inc | 3-1/2 Digit A/D, BCD, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
750 Alternates Available |
|
$12.6400 / $21.7100 | Buy Now |
DISTI #
70569537
|
RS | IC ADC 3 1/2 DIGIT 28PLCC | Microchip Technology Inc. TC14433AELI713 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3600 / $19.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$10.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 750 Factory Stock |
|
$9.6600 / $27.1100 | Buy Now |
DISTI #
TC14433AELI713
|
Avnet Americas | ADC Single Dual Slope 25sps 3 1/2Digit BCD 28-Pin PLCC T/R - Bulk (Alt: TC14433AELI713) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4400 / $21.7100 | Buy Now |
|
Ameya Holding Limited | IC ADC 3 1/2 DIGIT 28PLCC | 750 |
|
RFQ |
Part Details for TC14433AELI713
TC14433AELI713 CAD Models
TC14433AELI713 Part Data Attributes:
|
TC14433AELI713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC14433AELI713
Microchip Technology Inc
3-1/2 Digit A/D, BCD, -40C to +85C, 28-PLCC, T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for TC14433AELI713
This table gives cross-reference parts and alternative options found for TC14433AELI713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC14433AELI713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC14433AELI | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQCC28 | Teledyne Technologies Inc | TC14433AELI713 vs TC14433AELI |
TC14433ATELI | 1-CH DUAL-SLOPE ADC, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | TC14433AELI713 vs TC14433ATELI |