Part Details for TB0640L-13 by Diodes Incorporated
Overview of TB0640L-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for TB0640L-13
TB0640L-13 CAD Models
TB0640L-13 Part Data Attributes:
|
TB0640L-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TB0640L-13
Diodes Incorporated
Silicon Surge Protector, 15A, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 800 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TB0640L-13
This table gives cross-reference parts and alternative options found for TB0640L-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB0640L-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1800SC | Silicon Surge Protector, 220V V(BO) Max, 500A, DO-214AA, DO-214, 2 PIN | Crydom Inc | TB0640L-13 vs CR1800SC |
KP10L08-4073 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | TB0640L-13 vs KP10L08-4073 |
TISP4070H3BJR | Silicon Surge Protector, 70V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TB0640L-13 vs TISP4070H3BJR |
CR3500SA | Silicon Surge Protector, 400V V(BO) Max, 50A, DO-214AA, DO-214, 2 PIN | Crydom Inc | TB0640L-13 vs CR3500SA |
SMTPA62 | Trisil Std 50A | STMicroelectronics | TB0640L-13 vs SMTPA62 |
MMT05B260T3 | Thyristor Surge Protection Device - TSPD, SMB, 2500-REEL | onsemi | TB0640L-13 vs MMT05B260T3 |
TB3100H-13-F | Silicon Surge Protector, 350V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | TB0640L-13 vs TB3100H-13-F |
TISP4082F3D | Silicon Surge Protector, 82V V(BO) Max, 4A, PLASTIC, SO-8 | Bourns Inc | TB0640L-13 vs TISP4082F3D |
P0720SCMCL | Silicon Surge Protector, 88V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | TB0640L-13 vs P0720SCMCL |
TISP4265H4BJ | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TB0640L-13 vs TISP4265H4BJ |