Part Details for TA7824S by Toshiba America Electronic Components
Overview of TA7824S by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA7824S
TA7824S CAD Models
TA7824S Part Data Attributes
|
TA7824S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7824S
Toshiba America Electronic Components
IC VREG 24 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for TA7824S
This table gives cross-reference parts and alternative options found for TA7824S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7824S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M24ABV | 24V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | TA7824S vs L78M24ABV |
AN78M24F | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Panasonic Electronic Components | TA7824S vs AN78M24F |
AN7824F | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Panasonic Electronic Components | TA7824S vs AN7824F |
KA7824TU | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TA7824S vs KA7824TU |
LM340T-24 | 24V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | TA7824S vs LM340T-24 |
MCT7824BT | 24V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | TA7824S vs MCT7824BT |
ML7824A | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Micro Electronics Ltd | TA7824S vs ML7824A |
KA7824AR | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | TA7824S vs KA7824AR |
L7824CV | Positive voltage regulator ICs | STMicroelectronics | TA7824S vs L7824CV |
UA7824UC | Fixed Positive Standard Regulator, 24VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TA7824S vs UA7824UC |