Filter Your Search
1 - 2 of 2 results
|
TA7824SB
Toshiba America Electronic Components
|
Check for Price | End Of Life | 38 V | 27 V | 24 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.48 % | 0.48 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-PSIP-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.08 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.5 mm | SINGLE | 4.5 mm | 10 mm | 15.1 mm | TOSHIBA CORP | SIP | 2.50 MM PITCH, LEAD FREE, PLASTIC, SIP-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
TA7824S
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 38 V | 27 V | 24 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.48 % | 0.48 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | TOSHIBA CORP | SFM | TO-220, SIP3,.1ISO-TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |