Part Details for UA7824UC by Fairchild Semiconductor Corporation
Overview of UA7824UC by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA7824UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 447 |
|
$5.1750 / $9.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3700 |
|
$0.9652 / $2.9250 | Buy Now |
|
Quest Components | Voltage Regulator, +24V, Bi-Polar, 3 Pin, Plastic, SIP | 3 |
|
Buy Now | |
|
Quest Components | Voltage Regulator, +24V, Bi-Polar, 3 Pin, Plastic, SIP | 2960 |
|
$1.0725 / $3.9000 | Buy Now |
|
Quest Components | Voltage Regulator, +24V, Bi-Polar, 3 Pin, Plastic, SIP | 308 |
|
$3.3000 / $6.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +24V, Bi-Polar, 3 Pin, Plastic, SIP | 357 |
|
$6.9000 / $12.0000 | Buy Now |
Part Details for UA7824UC
UA7824UC CAD Models
UA7824UC Part Data Attributes:
|
UA7824UC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA7824UC
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 24VBIPolar, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 4.2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA7824UC
This table gives cross-reference parts and alternative options found for UA7824UC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7824UC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7824CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | UA7824UC vs LM7824CT |
KA7824TU | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7824UC vs KA7824TU |
UA7824CKCE3 | 3 Pin 1.5A Fixed 24V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA7824UC vs UA7824CKCE3 |
MC7824CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | UA7824UC vs MC7824CTG |
UPC7824AHF | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics America Inc | UA7824UC vs UPC7824AHF |
MC7824CT | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7824UC vs MC7824CT |
L7824 | Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | UA7824UC vs L7824 |
SG7824AG/883B | Fixed Positive Standard Regulator, 24VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | UA7824UC vs SG7824AG/883B |
MCT7824BT | 24V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | UA7824UC vs MCT7824BT |
KA7824TSTU | Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7824UC vs KA7824TSTU |