Part Details for KA7824AR by Fairchild Semiconductor Corporation
Overview of KA7824AR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA7824AR
KA7824AR CAD Models
KA7824AR Part Data Attributes:
|
KA7824AR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7824AR
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | TO-220, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 26.7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 23 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for KA7824AR
This table gives cross-reference parts and alternative options found for KA7824AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7824AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7824CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | KA7824AR vs LM7824CT |
KA7824TU | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7824AR vs KA7824TU |
UA7824CKCE3 | 3 Pin 1.5A Fixed 24V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | KA7824AR vs UA7824CKCE3 |
MC7824CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | KA7824AR vs MC7824CTG |
UPC7824AHF | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics America Inc | KA7824AR vs UPC7824AHF |
MC7824CT | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7824AR vs MC7824CT |
L7824 | Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | KA7824AR vs L7824 |
SG7824AG/883B | Fixed Positive Standard Regulator, 24VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | KA7824AR vs SG7824AG/883B |
MCT7824BT | 24V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | KA7824AR vs MCT7824BT |
KA7824TSTU | Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7824AR vs KA7824TSTU |