Part Details for KA7824TU by Fairchild Semiconductor Corporation
Overview of KA7824TU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA7824TU
KA7824TU CAD Models
KA7824TU Part Data Attributes:
|
KA7824TU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7824TU
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.25 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA7824TU
This table gives cross-reference parts and alternative options found for KA7824TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7824TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7824CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | KA7824TU vs LM7824CT |
UA7824CKCE3 | 3 Pin 1.5A Fixed 24V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | KA7824TU vs UA7824CKCE3 |
MC7824CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | KA7824TU vs MC7824CTG |
UPC7824AHF | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics America Inc | KA7824TU vs UPC7824AHF |
MC7824CT | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7824TU vs MC7824CT |
L7824 | Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | KA7824TU vs L7824 |
SG7824AG/883B | Fixed Positive Standard Regulator, 24VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | KA7824TU vs SG7824AG/883B |
MCT7824BT | 24V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | KA7824TU vs MCT7824BT |
KA7824TSTU | Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7824TU vs KA7824TSTU |
UA7824UC | Fixed Positive Standard Regulator, 24VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7824TU vs UA7824UC |