-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6465
|
Newark | Cap, 330Μf, 2.5V, 20%, Capacitance:330Μf, Voltage Rating:2.5V, Product Range:T543 Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.025Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T543D337M2R5ATW025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.6400 | Buy Now |
DISTI #
399-12235-1-ND
|
DigiKey | CAP TANT POLY 330UF 2.5V 2917 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$6.4100 | Buy Now |
DISTI #
80-T543D337M2R5ATW25
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms RoHS: Compliant | 0 |
|
$4.4600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T543D337M2R5ATW025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543D337M2R5ATW025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T543D337M2R5ATW025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D337M2R5ATW025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D337M2R5AHE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543D337M2R5ATW025 vs T520D337M2R5AHE007 |
T543D337M2R5AHW0077640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5ATW025 vs T543D337M2R5AHW0077640 |
T520D337M2R5AHE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543D337M2R5ATW025 vs T520D337M2R5AHE006 |
T543D337M2R5AHS025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5ATW025 vs T543D337M2R5AHS025WAFL |
T543D337M2R5ATW006WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5ATW025 vs T543D337M2R5ATW006WAFL |
T543D337M2R5AHE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T543D337M2R5ATW025 vs T543D337M2R5AHE006 |
T543D337M2R5ATE0077280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T543D337M2R5ATW025 vs T543D337M2R5ATE0077280 |
T543D337M2R5AKE0067280 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T543D337M2R5ATW025 vs T543D337M2R5AKE0067280 |
T543D337M2R5ATE0077640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5ATW025 vs T543D337M2R5ATE0077640 |
T543D337M2R5AHS0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T543D337M2R5ATW025 vs T543D337M2R5AHS0067280 |