Part Details for T543D337M2R5AHS0067280 by KEMET Corporation
Overview of T543D337M2R5AHS0067280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543D337M2R5AHS0067280
T543D337M2R5AHS0067280 CAD Models
T543D337M2R5AHS0067280 Part Data Attributes
|
T543D337M2R5AHS0067280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543D337M2R5AHS0067280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1531 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543D337M2R5AHS0067280
This table gives cross-reference parts and alternative options found for T543D337M2R5AHS0067280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D337M2R5AHS0067280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D337M2R5AHE007C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543D337M2R5AHS0067280 vs T520D337M2R5AHE007C-7280 |
T543D337M2R5ATW0067640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5AHS0067280 vs T543D337M2R5ATW0067640 |
T520D337M2R5ANE0067280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5AHS0067280 vs T520D337M2R5ANE0067280 |
T543D337M2R5AHE0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5AHS0067280 vs T543D337M2R5AHE0257640 |
B76002D3376M055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T543D337M2R5AHS0067280 vs B76002D3376M055 |
T543D337M2R5AKE007 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T543D337M2R5AHS0067280 vs T543D337M2R5AKE007 |
T543D337M2R5AHS0077610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5AHS0067280 vs T543D337M2R5AHS0077610 |
T543D337M2R5AKW007 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T543D337M2R5AHS0067280 vs T543D337M2R5AKW007 |
T543D337M2R5AHS007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T543D337M2R5AHS0067280 vs T543D337M2R5AHS007 |
T543D337M2R5AHE0067640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5AHS0067280 vs T543D337M2R5AHE0067640 |