Part Details for T543D337M2R5AHS025WAFL by KEMET Corporation
Overview of T543D337M2R5AHS025WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for T543D337M2R5AHS025WAFL
T543D337M2R5AHS025WAFL CAD Models
T543D337M2R5AHS025WAFL Part Data Attributes
|
T543D337M2R5AHS025WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543D337M2R5AHS025WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543D337M2R5AHS025WAFL
This table gives cross-reference parts and alternative options found for T543D337M2R5AHS025WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D337M2R5AHS025WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D337M2R5AHE007C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543D337M2R5AHS025WAFL vs T520D337M2R5AHE007C-7280 |
T543D337M2R5ATW0067640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5AHS025WAFL vs T543D337M2R5ATW0067640 |
T520D337M2R5ANE0067280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5AHS025WAFL vs T520D337M2R5ANE0067280 |
T543D337M2R5AHE0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5AHS025WAFL vs T543D337M2R5AHE0257640 |
B76002D3376M055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T543D337M2R5AHS025WAFL vs B76002D3376M055 |
T543D337M2R5AKE007 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T543D337M2R5AHS025WAFL vs T543D337M2R5AKE007 |
T543D337M2R5AHS0077610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5AHS025WAFL vs T543D337M2R5AHS0077610 |
T543D337M2R5AKW007 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T543D337M2R5AHS025WAFL vs T543D337M2R5AKW007 |
T543D337M2R5AHS007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T543D337M2R5AHS025WAFL vs T543D337M2R5AHS007 |
T543D337M2R5AHE0067640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M2R5AHS025WAFL vs T543D337M2R5AHE0067640 |