T543D337M2R5AKE0067280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917,

Overview of T543D337M2R5AKE0067280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for T543D337M2R5AKE0067280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T543D337M2R5AKE0067280 by KEMET Corporation

T543D337M2R5AKE0067280
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
6 mΩ
Height
2.8 mm
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Size Code
2917
Surface Mount
YES
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T543D337M2R5AKE0067280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917,
    VS

Alternate Parts for T543D337M2R5AKE0067280

This table gives cross-reference parts and alternative options found for T543D337M2R5AKE0067280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D337M2R5AKE0067280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T520D337M2R5AHE007C-7280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T543D337M2R5AKE0067280 vs T520D337M2R5AHE007C-7280
T543D337M2R5ATW0067640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543D337M2R5AKE0067280 vs T543D337M2R5ATW0067640
T520D337M2R5ANE0067280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543D337M2R5AKE0067280 vs T520D337M2R5ANE0067280
T543D337M2R5AHE0257640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543D337M2R5AKE0067280 vs T543D337M2R5AHE0257640
B76002D3376M055 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T543D337M2R5AKE0067280 vs B76002D3376M055
T543D337M2R5AKE007 Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T543D337M2R5AKE0067280 vs T543D337M2R5AKE007
T543D337M2R5AHS0077610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543D337M2R5AKE0067280 vs T543D337M2R5AHS0077610
T543D337M2R5AKW007 Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T543D337M2R5AKE0067280 vs T543D337M2R5AKW007
T543D337M2R5AHS007 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 KEMET Corporation T543D337M2R5AKE0067280 vs T543D337M2R5AHS007
T543D337M2R5AHE0067640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543D337M2R5AKE0067280 vs T543D337M2R5AHE0067640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T543D337M2R5AKE0067280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T543D337M2R5AKE0067280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T543D337M2R5AKE0067280 would you like to use for your alert(s)?
  • Please alert me when T543D337M2R5AKE0067280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T543D337M2R5AKE0067280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T543D337M2R5AKE0067280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T543D337M2R5AKE0067280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T543D337M2R5AKE0067280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T543D337M2R5AKE0067280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: