There are no models available for this part yet.
Overview of T520D337M2R5AHE007 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T520D337M2R5AHE007 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH6210
|
Newark | Cap, 330Uf, 2.5V, Tant, Polymer, Case D Rohs Compliant: No |Kemet T520D337M2R5AHE007 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 / $1.8700 | Buy Now | |
DISTI #
T520D337M2R5AHE007
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 2.5 V, � 20%, D, 7 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D337M2R5AHE007) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for T520D337M2R5AHE007 by KEMET Corporation
Part Data Attributes for T520D337M2R5AHE007 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
7 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0825 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
1425 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T520D337M2R5AHE007
This table gives cross-reference parts and alternative options found for T520D337M2R5AHE007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D337M2R5AHE007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D337M2R5AHE007C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M2R5AHE007 vs T520D337M2R5AHE007C-7280 |
T543D337M2R5ATW0067640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M2R5AHE007 vs T543D337M2R5ATW0067640 |
T520D337M2R5ANE0067280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M2R5AHE007 vs T520D337M2R5ANE0067280 |
T543D337M2R5AHE0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M2R5AHE007 vs T543D337M2R5AHE0257640 |
B76002D3376M055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D337M2R5AHE007 vs B76002D3376M055 |
T543D337M2R5AKE007 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T520D337M2R5AHE007 vs T543D337M2R5AKE007 |
T543D337M2R5AHS0077610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M2R5AHE007 vs T543D337M2R5AHS0077610 |
T543D337M2R5AKW007 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T520D337M2R5AHE007 vs T543D337M2R5AKW007 |
T543D337M2R5AHS007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T520D337M2R5AHE007 vs T543D337M2R5AHS007 |
T543D337M2R5AHE0067640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M2R5AHE007 vs T543D337M2R5AHE0067640 |