Part Details for SX1242ISETRT by Semtech Corporation
Overview of SX1242ISETRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SX1242ISETRT
SX1242ISETRT CAD Models
SX1242ISETRT Part Data Attributes:
|
SX1242ISETRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1242ISETRT
Semtech Corporation
Transmitter IC, PDSO8, ROHS COMPLAINT, HALOGEN FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmission Media | RF |
Alternate Parts for SX1242ISETRT
This table gives cross-reference parts and alternative options found for SX1242ISETRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX1242ISETRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8270ADP | INFRARED, RECEIVER IC, PDIP8, DIP-8 | Epson Electronics America Inc | SX1242ISETRT vs S-8270ADP |
TDA2320N | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | SX1242ISETRT vs TDA2320N |
TFDS6500E-TR3 | Transmitter/Receiver IC, Infrared, CMOS | Microchip Technology Inc | SX1242ISETRT vs TFDS6500E-TR3 |
KA2184 | Support Circuit, PSIP8, SIP-8 | Samsung Semiconductor | SX1242ISETRT vs KA2184 |
KA2184D | Support Circuit, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | SX1242ISETRT vs KA2184D |
S-8270AFE | Receiver IC, Infrared, CMOS, PDSO8, SOP-8 | ABLIC Inc. | SX1242ISETRT vs S-8270AFE |
PCF1254P | IC INFRARED, TRANSMITTER IC, PDIP8, Remote Control IC | NXP Semiconductors | SX1242ISETRT vs PCF1254P |
S-8270ADP | Receiver IC, Infrared, CMOS, PDIP8, DIP-8 | ABLIC Inc. | SX1242ISETRT vs S-8270ADP |
TDA2320D | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO8, MICRO, PLASTIC, SOP-8 | STMicroelectronics | SX1242ISETRT vs TDA2320D |
KA2188D | Support Circuit, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | SX1242ISETRT vs KA2188D |