Part Details for TDA2320N by STMicroelectronics
Overview of TDA2320N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA2320N
TDA2320N CAD Models
TDA2320N Part Data Attributes:
|
TDA2320N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2320N
STMicroelectronics
INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 7.62 mm |
Alternate Parts for TDA2320N
This table gives cross-reference parts and alternative options found for TDA2320N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2320N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1511M | Support Circuit, Infrared, Bipolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Sony Semiconductor | TDA2320N vs CXA1511M |
TFDU6100E-TR3 | Transmitter/Receiver IC, Infrared, CMOS, 9.70 X 4.70 X 4 MM, SMT-8 | Atmel Corporation | TDA2320N vs TFDU6100E-TR3 |
MC3373P | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | TDA2320N vs MC3373P |
TDA8160 | INFRARED, RECEIVER IC, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TDA2320N vs TDA8160 |
S-8270AFE | Receiver IC, Infrared, CMOS, PDSO8, SOP-8 | ABLIC Inc. | TDA2320N vs S-8270AFE |
MC3373D | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | TDA2320N vs MC3373D |
TMS3637D | Remote-Control Transmitter/Receiver 8-SOIC | Texas Instruments | TDA2320N vs TMS3637D |
KA2184 | Support Circuit, PSIP8, SIP-8 | Samsung Semiconductor | TDA2320N vs KA2184 |
SX1242ISETRT | Transmitter IC, PDSO8, ROHS COMPLAINT, HALOGEN FREE, SOIC-8 | Semtech Corporation | TDA2320N vs SX1242ISETRT |
PCF1254P | IC INFRARED, TRANSMITTER IC, PDIP8, Remote Control IC | NXP Semiconductors | TDA2320N vs PCF1254P |