Part Details for PCF1254P by NXP Semiconductors
Overview of PCF1254P by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for PCF1254P
PCF1254P CAD Models
PCF1254P Part Data Attributes:
|
PCF1254P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF1254P
NXP Semiconductors
IC INFRARED, TRANSMITTER IC, PDIP8, Remote Control IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 7.62 mm |
Alternate Parts for PCF1254P
This table gives cross-reference parts and alternative options found for PCF1254P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF1254P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1511M | Support Circuit, Infrared, Bipolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Sony Semiconductor | PCF1254P vs CXA1511M |
TFDU6100E-TR3 | Transmitter/Receiver IC, Infrared, CMOS, 9.70 X 4.70 X 4 MM, SMT-8 | Atmel Corporation | PCF1254P vs TFDU6100E-TR3 |
MC3373P | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | PCF1254P vs MC3373P |
TDA8160 | INFRARED, RECEIVER IC, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | PCF1254P vs TDA8160 |
S-8270AFE | Receiver IC, Infrared, CMOS, PDSO8, SOP-8 | ABLIC Inc. | PCF1254P vs S-8270AFE |
MC3373D | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | PCF1254P vs MC3373D |
TMS3637D | Remote-Control Transmitter/Receiver 8-SOIC | Texas Instruments | PCF1254P vs TMS3637D |
KA2184 | Support Circuit, PSIP8, SIP-8 | Samsung Semiconductor | PCF1254P vs KA2184 |
SX1242ISETRT | Transmitter IC, PDSO8, ROHS COMPLAINT, HALOGEN FREE, SOIC-8 | Semtech Corporation | PCF1254P vs SX1242ISETRT |
S-8270ADP | Receiver IC, Infrared, CMOS, PDIP8, DIP-8 | Seiko Epson Corporation | PCF1254P vs S-8270ADP |