Part Details for KA2184D by Samsung Semiconductor
Overview of KA2184D by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KA2184D
KA2184D CAD Models
KA2184D Part Data Attributes:
|
KA2184D
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA2184D
Samsung Semiconductor
Support Circuit, PDSO8, 0.225 INCH, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | REMOTE CONTROL TRANSMITTER/RECEIVER IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.95 mm | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 3.9 mm |
Alternate Parts for KA2184D
This table gives cross-reference parts and alternative options found for KA2184D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2184D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1511M | Support Circuit, Infrared, Bipolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Sony Semiconductor | KA2184D vs CXA1511M |
TFDU6100E-TR3 | Transmitter/Receiver IC, Infrared, CMOS, 9.70 X 4.70 X 4 MM, SMT-8 | Atmel Corporation | KA2184D vs TFDU6100E-TR3 |
MC3373P | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | KA2184D vs MC3373P |
TDA8160 | INFRARED, RECEIVER IC, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | KA2184D vs TDA8160 |
S-8270AFE | Receiver IC, Infrared, CMOS, PDSO8, SOP-8 | ABLIC Inc. | KA2184D vs S-8270AFE |
MC3373D | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | KA2184D vs MC3373D |
TMS3637D | Remote-Control Transmitter/Receiver 8-SOIC | Texas Instruments | KA2184D vs TMS3637D |
KA2184 | Support Circuit, PSIP8, SIP-8 | Samsung Semiconductor | KA2184D vs KA2184 |
SX1242ISETRT | Transmitter IC, PDSO8, ROHS COMPLAINT, HALOGEN FREE, SOIC-8 | Semtech Corporation | KA2184D vs SX1242ISETRT |
PCF1254P | IC INFRARED, TRANSMITTER IC, PDIP8, Remote Control IC | NXP Semiconductors | KA2184D vs PCF1254P |