Part Details for KA2184 by Samsung Semiconductor
Overview of KA2184 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KA2184
KA2184 CAD Models
KA2184 Part Data Attributes:
|
KA2184
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA2184
Samsung Semiconductor
Support Circuit, PSIP8, SIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SAMSUNG | |
Consumer IC Type | REMOTE CONTROL TRANSMITTER/RECEIVER IC | |
JESD-30 Code | R-PSIP-T8 | |
Length | 21.84 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.3 mm | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Transmission Media | INFRARED | |
Width | 3 mm |
Alternate Parts for KA2184
This table gives cross-reference parts and alternative options found for KA2184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1511M | Support Circuit, Infrared, Bipolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Sony Semiconductor | KA2184 vs CXA1511M |
TFDU6100E-TR3 | Transmitter/Receiver IC, Infrared, CMOS, 9.70 X 4.70 X 4 MM, SMT-8 | Atmel Corporation | KA2184 vs TFDU6100E-TR3 |
MC3373P | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | KA2184 vs MC3373P |
TDA8160 | INFRARED, RECEIVER IC, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | KA2184 vs TDA8160 |
S-8270AFE | Receiver IC, Infrared, CMOS, PDSO8, SOP-8 | ABLIC Inc. | KA2184 vs S-8270AFE |
MC3373D | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | KA2184 vs MC3373D |
TMS3637D | Remote-Control Transmitter/Receiver 8-SOIC | Texas Instruments | KA2184 vs TMS3637D |
SX1242ISETRT | Transmitter IC, PDSO8, ROHS COMPLAINT, HALOGEN FREE, SOIC-8 | Semtech Corporation | KA2184 vs SX1242ISETRT |
PCF1254P | IC INFRARED, TRANSMITTER IC, PDIP8, Remote Control IC | NXP Semiconductors | KA2184 vs PCF1254P |
S-8270ADP | Receiver IC, Infrared, CMOS, PDIP8, DIP-8 | Seiko Epson Corporation | KA2184 vs S-8270ADP |