Part Details for STB9NK60ZD by STMicroelectronics
Overview of STB9NK60ZD by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STB9NK60ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for STB9NK60ZD
STB9NK60ZD CAD Models
STB9NK60ZD Part Data Attributes:
|
STB9NK60ZD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB9NK60ZD
STMicroelectronics
7A, 600V, 0.95ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 235 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB9NK60ZD
This table gives cross-reference parts and alternative options found for STB9NK60ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB9NK60ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB3NK60ZT4 | N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in D2PAK package | STMicroelectronics | STB9NK60ZD vs STB3NK60ZT4 |
FQB7N60 | Power Field-Effect Transistor, 7.4A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | STB9NK60ZD vs FQB7N60 |
IRFBC40STRLPBF | Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | STB9NK60ZD vs IRFBC40STRLPBF |
IRFBC20SPBF | Power Field-Effect Transistor, 2.2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | STB9NK60ZD vs IRFBC20SPBF |
FQB7N60TM_WS | N-Channel QFET® MOSFET 600V, 7.4A, 1Ω, TO-263 2L (D2PAK), 6400-TAPE REEL | onsemi | STB9NK60ZD vs FQB7N60TM_WS |
FQB8N60CTM | Power Field-Effect Transistor, 7.5A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-3 | Fairchild Semiconductor Corporation | STB9NK60ZD vs FQB8N60CTM |
STB3NB60T4 | 3.3A, 600V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3 | STMicroelectronics | STB9NK60ZD vs STB3NB60T4 |
2SK3322-ZJ | 5.5A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, MP-25ZJ, 3 PIN | Renesas Electronics Corporation | STB9NK60ZD vs 2SK3322-ZJ |
SSW2N60B | Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | STB9NK60ZD vs SSW2N60B |
STB9NK60ZT4 | N-channel 600 V, 0.85 Ohm typ., 7 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package | STMicroelectronics | STB9NK60ZD vs STB9NK60ZT4 |