Part Details for STB3NB60T4 by STMicroelectronics
Overview of STB3NB60T4 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STB3NB60T4
STB3NB60T4 CAD Models
STB3NB60T4 Part Data Attributes
|
STB3NB60T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB3NB60T4
STMicroelectronics
3.3A, 600V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 3.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Pulsed Drain Current-Max (IDM) | 13.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB3NB60T4
This table gives cross-reference parts and alternative options found for STB3NB60T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB3NB60T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQB7N60TM | Power MOSFET, N-Channel, QFET®, 600 V, 7.4 A, 1 Ω, D2PAK, 800-REEL | onsemi | STB3NB60T4 vs FQB7N60TM |
FQB10N60C | Power Field-Effect Transistor, 9.5A I(D), 600V, 0.73ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Fairchild Semiconductor Corporation | STB3NB60T4 vs FQB10N60C |
FQB6N60TM | 6.2A, 600V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | Rochester Electronics LLC | STB3NB60T4 vs FQB6N60TM |
NTB10N60 | 10A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | Rochester Electronics LLC | STB3NB60T4 vs NTB10N60 |
FQB4N60TM | Power Field-Effect Transistor, 4.4A I(D), 600V, 2.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | STB3NB60T4 vs FQB4N60TM |
FQB3N60 | Power Field-Effect Transistor, 3A I(D), 600V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | STB3NB60T4 vs FQB3N60 |
FQB7N60TM_WS | N-Channel QFET® MOSFET 600V, 7.4A, 1Ω, TO-263 2L (D2PAK), 6400-TAPE REEL | onsemi | STB3NB60T4 vs FQB7N60TM_WS |
IRFBC40S | Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | International Rectifier | STB3NB60T4 vs IRFBC40S |
2SK3889-01S | Power Field-Effect Transistor, 9A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fuji Electric Co Ltd | STB3NB60T4 vs 2SK3889-01S |
FQB3N60TM | Power Field-Effect Transistor, 3A I(D), 600V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | STB3NB60T4 vs FQB3N60TM |