-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Driver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24361-1-ND
|
DigiKey | IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1415 In Stock |
|
$0.8810 / $2.0000 | Buy Now |
DISTI #
595-SN75ALS191DR
|
Mouser Electronics | RS-422 Interface IC Dual Differential Line Driver RoHS: Compliant | 5601 |
|
$0.8800 / $1.9900 | Buy Now |
|
Ameya Holding Limited | IC DUAL DIFF LINE DRVR 8-SOIC | 2500 |
|
RFQ | |
|
Chip1Cloud | DUAL DIFFERENTIAL LINE DRIVER | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS191DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS191DR
Texas Instruments
Dual Differential Line Driver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.005 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 7 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75ALS191DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS191DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA9638CD-00 | LINE DRIVER, PDSO8 | Texas Instruments | SN75ALS191DR vs UA9638CD-00 |
UA9638CDRG4 | Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75ALS191DR vs UA9638CDRG4 |
DS9638CM | IC DUAL LINE DRIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | SN75ALS191DR vs DS9638CM |
UA9638CIDREP | Enhanced Product Dual High-Speed Differential Line Driver 8-SOIC -40 to 85 | Texas Instruments | SN75ALS191DR vs UA9638CIDREP |
UA9638ACD-00 | LINE DRIVER, PDSO8 | Texas Instruments | SN75ALS191DR vs UA9638ACD-00 |
V62/12606-01XE | Enhanced Product Dual High-Speed Differential Line Driver 8-SOIC -40 to 85 | Texas Instruments | SN75ALS191DR vs V62/12606-01XE |
DS9638CM | RS-422 Dual High Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75ALS191DR vs DS9638CM |
UA9638CD | Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75ALS191DR vs UA9638CD |
UA9638CDE4 | Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75ALS191DR vs UA9638CDE4 |
UA9638SC | DUAL LINE DRIVER, PDSO8, SO-8 | Texas Instruments | SN75ALS191DR vs UA9638SC |