Part Details for SN65LVDS9637IDGNR by Texas Instruments
Overview of SN65LVDS9637IDGNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SN65LVDS9637IDGNR
SN65LVDS9637IDGNR CAD Models
SN65LVDS9637IDGNR Part Data Attributes
|
SN65LVDS9637IDGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS9637IDGNR
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.07 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SN65LVDS9637IDGNR
This table gives cross-reference parts and alternative options found for SN65LVDS9637IDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS9637IDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9637ACMX | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO8, SOP-8 | Rochester Electronics LLC | SN65LVDS9637IDGNR vs DS9637ACMX |
SN65LVDT34D | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637IDGNR vs SN65LVDT34D |
DS9637ACM | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | SN65LVDS9637IDGNR vs DS9637ACM |
PI90LV028AWE | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Diodes Incorporated | SN65LVDS9637IDGNR vs PI90LV028AWE |
ADA4932-2YCPZ | DUAL LINE DRIVER, QCC24 | Analog Devices Inc | SN65LVDS9637IDGNR vs ADA4932-2YCPZ |
DS90LV027AHM | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS9637IDGNR vs DS90LV027AHM |
SN75ALS191DE4 | LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN65LVDS9637IDGNR vs SN75ALS191DE4 |
PI90LV9637W | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, SOIC-8 | Pericom Semiconductor Corporation | SN65LVDS9637IDGNR vs PI90LV9637W |
SN65LVDS9637BD | Dual LVDS receiver with -2 to 4.4-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637IDGNR vs SN65LVDS9637BD |
MAX9112ESA+ | Single/Dual LVDS Line Driver with Ultra-Low Differential Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SN65LVDS9637IDGNR vs MAX9112ESA+ |