Drivers And Interfaces
SN75ALS191DE4
Texas Instruments
Description: LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8

Overview of SN75ALS191DE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN75ALS191DE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75ALS191DE4 by Texas Instruments

SN75ALS191DE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.000025 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
V.11; EIA-422-B
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
2 V
Output Characteristics
TOTEM-POLE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
40 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
7 ns
Width
3.9 mm
Want to compare parts?
  1. SN75ALS191DE4
    Texas Instruments
    LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
    VS

Alternate Parts for SN75ALS191DE4

This table gives cross-reference parts and alternative options found for SN75ALS191DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS191DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UA9638CDG4 Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 Texas Instruments SN75ALS191DE4 vs UA9638CDG4
UA9638CD Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 Texas Instruments SN75ALS191DE4 vs UA9638CD
UA9638SC IC DUAL LINE DRIVER, PDSO8, SO-8, Line Driver or Receiver National Semiconductor Corporation SN75ALS191DE4 vs UA9638SC
SN75ALS191D-00 LINE DRIVER, PDSO8 Texas Instruments SN75ALS191DE4 vs SN75ALS191D-00
UA9638CDR Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 Texas Instruments SN75ALS191DE4 vs UA9638CDR
UA9638ACD-00 LINE DRIVER, PDSO8 Texas Instruments SN75ALS191DE4 vs UA9638ACD-00
DS9638CM/NOPB RS-422 Dual High Speed Differential Line Driver 8-SOIC 0 to 70 Texas Instruments SN75ALS191DE4 vs DS9638CM/NOPB
UA9638CDRE4 LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments SN75ALS191DE4 vs UA9638CDRE4
SN75ALS191D Dual Differential Line Driver 8-SOIC 0 to 70 Texas Instruments SN75ALS191DE4 vs SN75ALS191D
SN75ALS191DRE4 DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments SN75ALS191DE4 vs SN75ALS191DRE4
Part Number Description Manufacturer Compare
DS90LV027AQMA IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver National Semiconductor Corporation SN75ALS191DE4 vs DS90LV027AQMA
SN65LVDT34D Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 Texas Instruments SN75ALS191DE4 vs SN65LVDT34D
PI90LV9637U Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, MSOP-8 Pericom Semiconductor Corporation SN75ALS191DE4 vs PI90LV9637U
FIN1028M 3.3V LVDS 2-Bit High Speed Differential Receiver, 9500-TUBE onsemi SN75ALS191DE4 vs FIN1028M
FIN1027AMX DUAL LINE DRIVER, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 Rochester Electronics LLC SN75ALS191DE4 vs FIN1027AMX
UA9638CDRG4 Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 Texas Instruments SN75ALS191DE4 vs UA9638CDRG4
UA9637ASC DUAL LINE RECEIVER, PDSO8, SO-8 Texas Instruments SN75ALS191DE4 vs UA9637ASC
MAX9113ESA-T Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products SN75ALS191DE4 vs MAX9113ESA-T
SN75157DG4 Dual Differential Line Receiver 8-SOIC 0 to 70 Texas Instruments SN75ALS191DE4 vs SN75157DG4
SN65LVDS9637IDR DUAL LINE TRANSCEIVER, PDSO8 Texas Instruments SN75ALS191DE4 vs SN65LVDS9637IDR

Related Parts for SN75ALS191DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75ALS191DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75ALS191DE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75ALS191DE4 would you like to use for your alert(s)?
  • Please alert me when SN75ALS191DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75ALS191DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75ALS191DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75ALS191DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75ALS191DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75ALS191DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: