-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6313
|
Newark | Ic, Line Driver, Dual, Rs422, Soic8, Device Type:Line, Ic Interface Type:Rs422, No. Of Drivers:2Drivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS UA9638CD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.2800 | Buy Now |
DISTI #
296-27141-5-ND
|
DigiKey | IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1676 In Stock |
|
$0.7707 / $2.3300 | Buy Now |
DISTI #
2156-UA9638CD-ND
|
DigiKey | IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
483 In Stock |
|
$0.7100 | Buy Now |
|
Bristol Electronics | 1244 |
|
RFQ | ||
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, SOP | 995 |
|
$0.7989 / $2.2825 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, SOP | 154 |
|
$0.6391 / $1.3695 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, SOP | 105 |
|
$1.1413 / $2.2825 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, SOP | 58 |
|
$1.1660 / $2.1200 | Buy Now |
|
Rochester Electronics | UA9638 Dual High-Speed Differential Line Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3 |
|
$0.6086 / $0.7160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA9638CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA9638CD
Texas Instruments
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UA9638CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9638CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS191DRE4 | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UA9638CD vs SN75ALS191DRE4 |
DS9638CMX | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | UA9638CD vs DS9638CMX |
UA9638ACD-00 | LINE DRIVER, PDSO8 | Texas Instruments | UA9638CD vs UA9638ACD-00 |
SN75ALS191DG4 | Dual Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | UA9638CD vs SN75ALS191DG4 |
UA9638SC | DUAL LINE DRIVER, PDSO8, SO-8 | Texas Instruments | UA9638CD vs UA9638SC |
UA9638CDE4 | Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | UA9638CD vs UA9638CDE4 |
SN75ALS191D | Dual Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | UA9638CD vs SN75ALS191D |
SN75ALS191D-00 | LINE DRIVER, PDSO8 | Texas Instruments | UA9638CD vs SN75ALS191D-00 |
V62/12606-01XE | Enhanced Product Dual High-Speed Differential Line Driver 8-SOIC -40 to 85 | Texas Instruments | UA9638CD vs V62/12606-01XE |
DS9638CM/NOPB | RS-422 Dual High Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | UA9638CD vs DS9638CM/NOPB |