-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74LV1T125DBVRG4
|
Mouser Electronics | Translation - Voltage Levels Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SOT-23 -40 to 125 RoHS: Compliant | 30184 |
|
$0.1720 / $0.2200 | Buy Now |
DISTI #
V72:2272_21874283
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2151 Container: Cut Strips | Americas - 2922 |
|
$0.1769 / $0.1950 | Buy Now |
|
Ameya Holding Limited | 62262 |
|
RFQ | ||
|
Win Source Electronics | IC BUF NON-INVERT 5.5V SOT23-5 / Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 | 353650 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV1T125DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV1T125DBVRG4
Texas Instruments
Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0055 mA | |
Propagation Delay (tpd) | 15.5 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LV1T125DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV1T125DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV1T125GV | Bus Driver | Nexperia | SN74LV1T125DBVRG4 vs 74LV1T125GV |
SN74LV1T126DBVRG4 | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active high enable) 5-SOT-23 -40 to 125 | Texas Instruments | SN74LV1T125DBVRG4 vs SN74LV1T126DBVRG4 |
SN74LV1T126DBVR | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active high enable) 5-SOT-23 -40 to 125 | Texas Instruments | SN74LV1T125DBVRG4 vs SN74LV1T126DBVR |