-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Power Supply, Single BUFFER GATE w/ 3-State Output (active high enable) 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4959
|
Newark | Buffer Gate, 3 State O/P, Sot-23-5, Logic Device Type:Buffer, Shifter, Logic Family/Base Number:74Lv1T126, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Logic Ic Family:74Lv, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV1T126DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4392 |
|
$0.3130 / $0.4680 | Buy Now |
DISTI #
296-37174-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7667 In Stock |
|
$0.1309 / $0.4600 | Buy Now |
DISTI #
595-SN74LV1T126DBVR
|
Mouser Electronics | Translation - Voltage Levels SGL Pwr Supply SGL Buffer GATE RoHS: Compliant | 18399 |
|
$0.1300 / $0.4500 | Buy Now |
DISTI #
V72:2272_07346417
|
Arrow Electronics | Schmitt Trigger Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2216 Container: Cut Strips | Americas - 346 |
|
$0.1300 / $0.4350 | Buy Now |
DISTI #
63378512
|
Verical | Schmitt Trigger Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2216 | Americas - 346 |
|
$0.1300 / $0.3467 | Buy Now |
|
Quest Components | BUS DRIVER, LV/LV-A/LVX/H SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO5 | 6368 |
|
$0.3300 / $1.1000 | Buy Now |
|
Ameya Holding Limited | IC BUFFER GATE SLG 3-ST SOT23-5 | 14807 |
|
RFQ | |
|
Chip1Cloud | SN74LV1T126 Single Power Supply Single Buffer Gate with 3-State Output CMOS Logic Level Shifter | 3997 |
|
RFQ | |
DISTI #
C1S746204893443
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes Container: Bulk | 2228 |
|
$0.1660 / $0.2580 | Buy Now |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 5.5V SOT23-5 | 1460 |
|
$0.1375 / $0.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV1T126DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV1T126DBVR
Texas Instruments
Single Power Supply, Single BUFFER GATE w/ 3-State Output (active high enable) 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0055 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LV1T126DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV1T126DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ126M5X_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LV1T126DBVR vs NC7SZ126M5X_NL |
74LV1T125GV | Bus Driver | Nexperia | SN74LV1T126DBVR vs 74LV1T125GV |
SN74LV1T126DBVRG4 | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active high enable) 5-SOT-23 -40 to 125 | Texas Instruments | SN74LV1T126DBVR vs SN74LV1T126DBVRG4 |
SN74LV1T125DBVRG4 | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SOT-23 -40 to 125 | Texas Instruments | SN74LV1T126DBVR vs SN74LV1T125DBVRG4 |
NC7SZ126M5X | TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL | onsemi | SN74LV1T126DBVR vs NC7SZ126M5X |
SN74LV1T125DBVR | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SOT-23 -40 to 125 | Texas Instruments | SN74LV1T126DBVR vs SN74LV1T125DBVR |