-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single D-Type Latch with 3S Output 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC1G373YZPRCT-ND
|
DigiKey | IC LTCH D-TYP SGL 3-OUT 6-DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$0.1969 / $0.5900 | Buy Now |
DISTI #
595-SN74LVC1G373YZPR
|
Mouser Electronics | Latches SnglDTypeLatch RoHS: Compliant | 2500 |
|
$0.1960 / $0.5900 | Buy Now |
|
Quest Components | 2168 |
|
$0.3136 / $0.7840 | Buy Now | |
DISTI #
SN74LVC1G373YZPR
|
TME | IC: digital, D latch, Ch: 1, CMOS, 1.65÷5.5VDC, SMD, DSBGA6, -40÷85°C Min Qty: 3 | 0 |
|
$0.2910 / $0.6370 | RFQ |
|
Ameya Holding Limited | IC LTCH D-TYP SGL 3-OUT 6-DSBGA | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G373YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G373YZPR
Texas Instruments
Single D-Type Latch with 3S Output 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 16.3 ns | |
Propagation Delay (tpd) | 16.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G373YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G373YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G373YZTR | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, BGA6, GREEN, DSBGA-6 | Texas Instruments | SN74LVC1G373YZPR vs SN74LVC1G373YZTR |
SN74LVC1G373YEPR | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, BGA6, DSBGA-6 | Rochester Electronics LLC | SN74LVC1G373YZPR vs SN74LVC1G373YEPR |
SN74LVC1G373YZPR | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, BGA6, GREEN, DSBGA-6 | Rochester Electronics LLC | SN74LVC1G373YZPR vs SN74LVC1G373YZPR |