-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Power Supply, Single BUFFER GATE w/ 3-State Output (active high enable) 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7662
|
Newark | Buffer Gate, 3 State O/P, Sc-70-5, Logic Family/Base Number:74Lv1T126, Logic Device Type:Buffer, Shifter, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Logic Ic Family:74Lv, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV1T126DCKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 90 |
|
$0.0660 | Buy Now |
DISTI #
296-37175-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9628 In Stock |
|
$0.1137 / $0.4000 | Buy Now |
DISTI #
595-SN74LV1T126DCKR
|
Mouser Electronics | Translation - Voltage Levels SGL Pwr Supply SGL Buffer GATE RoHS: Compliant | 14063 |
|
$0.1080 / $0.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 215 |
|
$0.1688 / $0.4500 | Buy Now |
|
Ameya Holding Limited | IC BUFFER GATE SLG 3-ST SC70-5 | 40 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 5.5V SC70-5 | 120 |
|
$0.1966 / $0.3199 | Buy Now |
|
Sense Electronic Company Limited | SC70-5 | 9000 |
|
RFQ | |
|
Win Source Electronics | IC BUFFER GATE SLG 3-ST SC70-5 | 530000 |
|
$0.1040 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV1T126DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV1T126DCKR
Texas Instruments
Single Power Supply, Single BUFFER GATE w/ 3-State Output (active high enable) 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.0055 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LV1T126DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV1T126DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV1T126DCKRG4 | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active high enable) 5-SC70 | Texas Instruments | SN74LV1T126DCKR vs SN74LV1T126DCKRG4 |