Part Details for TC7SZ125AFS by Toshiba America Electronic Components
Overview of TC7SZ125AFS by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7SZ125AFS
TC7SZ125AFS CAD Models
TC7SZ125AFS Part Data Attributes
|
TC7SZ125AFS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ125AFS
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 13.5 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.8 mm |
Alternate Parts for TC7SZ125AFS
This table gives cross-reference parts and alternative options found for TC7SZ125AFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ125AFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G373DBV | DRIVER | Texas Instruments | TC7SZ125AFS vs SN74LVC1G373DBV |
TC7SZ126AFS | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7SZ125AFS vs TC7SZ126AFS |
74LVC1G373DBVRE4 | Single D-Type Latch with 3S Output 6-SOT-23 -40 to 125 | Texas Instruments | TC7SZ125AFS vs 74LVC1G373DBVRE4 |
SN74LVC1G373DCKT | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, PLASTIC, SC-70, 6 PIN | Texas Instruments | TC7SZ125AFS vs SN74LVC1G373DCKT |
SN74LVC1G373DCKR | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Rochester Electronics LLC | TC7SZ125AFS vs SN74LVC1G373DCKR |
SN74LV1T125DBVR | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SOT-23 -40 to 125 | Texas Instruments | TC7SZ125AFS vs SN74LV1T125DBVR |
NC7SZ126M5_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SZ125AFS vs NC7SZ126M5_NL |
SN74LVC1G373YZPR | Single D-Type Latch with 3S Output 6-DSBGA -40 to 85 | Texas Instruments | TC7SZ125AFS vs SN74LVC1G373YZPR |
SN74LVC1G373YEPR | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, BGA6, DSBGA-6 | Rochester Electronics LLC | TC7SZ125AFS vs SN74LVC1G373YEPR |
NC7SZ126L6X | TinyLogic UHS Buffer with 3-STATE Output, 5000-REEL | onsemi | TC7SZ125AFS vs NC7SZ126L6X |