Part Details for SN74LS147DR2 by onsemi
Overview of SN74LS147DR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74LS147DR2
SN74LS147DR2 CAD Models
SN74LS147DR2 Part Data Attributes:
|
SN74LS147DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS147DR2
onsemi
LS SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS147DR2
This table gives cross-reference parts and alternative options found for SN74LS147DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS147DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P54FCT521BTLM | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | SN74LS147DR2 vs P54FCT521BTLM |
CD74HC147EE4 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-PDIP -55 to 125 | Texas Instruments | SN74LS147DR2 vs CD74HC147EE4 |
CD54HCT181H/3A | Arithmetic Logic Unit, HCT Series, 4-Bit, CMOS | Harris Semiconductor | SN74LS147DR2 vs CD54HCT181H/3A |
IDT39C60BCB | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, 0.600 INCH, 2.54 MM PITCH, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | SN74LS147DR2 vs IDT39C60BCB |
SN74S280NSRG4 | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74LS147DR2 vs SN74S280NSRG4 |
DM54LS283W/883 | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | SN74LS147DR2 vs DM54LS283W/883 |
74HC280PW-T | IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, Arithmetic Circuit | NXP Semiconductors | SN74LS147DR2 vs 74HC280PW-T |
SN74LS83AN-10 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | Texas Instruments | SN74LS147DR2 vs SN74LS83AN-10 |
SN54LS683FK | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74LS147DR2 vs SN54LS683FK |
SN74LS848JDS | Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS147DR2 vs SN74LS848JDS |