Filter Your Search
1 - 5 of 5 results
|
SN74LS147DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 33 ns | 1 | 9 | YES | SOP | 15 pF | LS | ENCODER | TTL | 9 TO 4 LINE PRIORITY ENCODER | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC-16 | unknown | 8542.39.00.01 | ||||||
|
SN74LS147DR2
onsemi
|
Check for Price | No | No | Obsolete | 5 V | 33 ns | 1 | 9 | YES | SOP | LS | ENCODER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | PLASTIC, SOIC-16 | not_compliant | 8542.39.00.01 | SOIC | 16 | ||||||
|
SN74LS147DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | SOP | ENCODER | TTL | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | ||||||||||||||||||
|
SN74LS147DR2
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 33 ns | 1 | 9 | YES | SOP | LS | ENCODER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS147DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 33 ns | 1 | 9 | YES | SOP | 15 pF | LS | ENCODER | TTL | 9 TO 4 LINE PRIORITY ENCODER | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 |