SN74LS147DR2
vs
SN54LS683FK
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
PLASTIC, SOIC-16
|
QCCN, LCC20,.35SQ
|
Pin Count |
16
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
LS
|
JESD-30 Code |
R-PDSO-G16
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
|
Length |
9.9 mm
|
8.89 mm
|
Logic IC Type |
ENCODER
|
MAGNITUDE COMPARATOR
|
Number of Bits |
9
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
QCCN
|
Package Equivalence Code |
SOP16,.25
|
LCC20,.35SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Propagation Delay (tpd) |
33 ns
|
35 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
2.03 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3.9 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS
|
Load Capacitance (CL) |
|
45 pF
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Output Polarity |
|
INVERTED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
|
70 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SN74LS147DR2 with alternatives
Compare SN54LS683FK with alternatives