Part Details for SN74GTLPH1616DGGR by Texas Instruments
Overview of SN74GTLPH1616DGGR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74GTLPH1616DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Registered Bus Transceiver, GTLP Series, 1-Func, 17-Bit, True Output, PDSO64 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5821 |
|
$5.3800 / $6.3200 | Buy Now |
Part Details for SN74GTLPH1616DGGR
SN74GTLPH1616DGGR CAD Models
SN74GTLPH1616DGGR Part Data Attributes
|
SN74GTLPH1616DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLPH1616DGGR
Texas Instruments
17-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Universal Bus Transceiver with Buffered Clock Outputs 64-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.1 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 17 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for SN74GTLPH1616DGGR
This table gives cross-reference parts and alternative options found for SN74GTLPH1616DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLPH1616DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74GTLPH1616DGGRE4 | 17-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Universal Bus Transceiver with Buffered Clock Outputs 64-TSSOP -40 to 85 | Texas Instruments | SN74GTLPH1616DGGR vs 74GTLPH1616DGGRE4 |
74GTLPH1616DGGRG4 | GTLP SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74GTLPH1616DGGR vs 74GTLPH1616DGGRG4 |