Part Details for SN74GTLP22033GQLR by Texas Instruments
Overview of SN74GTLP22033GQLR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74GTLP22033GQLR
SN74GTLP22033GQLR CAD Models
SN74GTLP22033GQLR Part Data Attributes:
|
SN74GTLP22033GQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLP22033GQLR
Texas Instruments
GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PBGA56, VFBGA-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA56,6X10,25 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AO OUTPUTS HAVE EQUIVALENT 26-OHM SERIES RESISTORS | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PBGA-B56 | |
Length | 7 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN/3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 7.4 ns | |
Propagation Delay (tpd) | 8.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.5 mm |
Alternate Parts for SN74GTLP22033GQLR
This table gives cross-reference parts and alternative options found for SN74GTLP22033GQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLP22033GQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTLP18T612MEA | Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | SN74GTLP22033GQLR vs GTLP18T612MEA |
935264009118 | IC 18 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74GTLP22033GQLR vs 935264009118 |
74GTLPH16916GRG4 | GTLP SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74GTLP22033GQLR vs 74GTLPH16916GRG4 |
5962-9689001QXA | 18-Bit GTL/LVT Universal Bus Transceivers 56-CFP -55 to 125 | Texas Instruments | SN74GTLP22033GQLR vs 5962-9689001QXA |
GTLP18T612GX | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 | Rochester Electronics LLC | SN74GTLP22033GQLR vs GTLP18T612GX |
SN74GTLPH306DGVR | 8-Bit LVTTL-to-GTLP Bus Transceiver 24-TVSOP -40 to 85 | Texas Instruments | SN74GTLP22033GQLR vs SN74GTLPH306DGVR |
CD74AC652M96E4 | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 | Texas Instruments | SN74GTLP22033GQLR vs CD74AC652M96E4 |
SN74GTLPH16612DLR | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74GTLP22033GQLR vs SN74GTLPH16612DLR |
SN74GTL16622ADGGE4 | GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64 | Texas Instruments | SN74GTLP22033GQLR vs SN74GTL16622ADGGE4 |
SN74GTL16821DGG | GTL/TVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | SN74GTLP22033GQLR vs SN74GTL16821DGG |