-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GTLP SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, GREEN, PLASTIC, LFBGA-96
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, GTLP Series, 4-Func, 8-Bit, True Output, PBGA96 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$2.8400 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74GTLPH32945ZKER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLPH32945ZKER
Texas Instruments
GTLP SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, GREEN, PLASTIC, LFBGA-96
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.05 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for SN74GTLPH32945ZKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLPH32945ZKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTLPH32945KR | 32-Bit LVTTL-to-GTLP Bus Transceiver 96-LFBGA -40 to 85 | Texas Instruments | SN74GTLPH32945ZKER vs SN74GTLPH32945KR |