Part Details for SN74GTLPH1645GQLR by Texas Instruments
Overview of SN74GTLPH1645GQLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74GTLPH1645GQLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, GTLP Series, 2-Func, 8-Bit, True Output, PBGA56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5784 |
|
$5.5800 / $6.5600 | Buy Now |
Part Details for SN74GTLPH1645GQLR
SN74GTLPH1645GQLR CAD Models
SN74GTLPH1645GQLR Part Data Attributes:
|
SN74GTLPH1645GQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLPH1645GQLR
Texas Instruments
16-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Bus Transceiver 56-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.1 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm |
Alternate Parts for SN74GTLPH1645GQLR
This table gives cross-reference parts and alternative options found for SN74GTLPH1645GQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLPH1645GQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTLPH1645ZQLR | GTLP SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, GREEN, PLASTIC, VFBGA-56 | Texas Instruments | SN74GTLPH1645GQLR vs SN74GTLPH1645ZQLR |