Part Details for SN54HC652W by Texas Instruments
Overview of SN54HC652W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HC652W
SN54HC652W CAD Models
SN54HC652W Part Data Attributes:
|
SN54HC652W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC652W
Texas Instruments
HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.36 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.09 mm |
Alternate Parts for SN54HC652W
This table gives cross-reference parts and alternative options found for SN54HC652W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC652W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC652WR | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 | Texas Instruments | SN54HC652W vs SNJ54HC652WR |
SNJ54HC652W | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 | Texas Instruments | SN54HC652W vs SNJ54HC652W |