-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-bit odd/even parity generators / checkers 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F280BD-ND
|
DigiKey | IC PARITY GEN/CHKER 9-BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15430 In Stock |
|
$0.6200 | Buy Now |
DISTI #
296-SN74F280BD-ND
|
DigiKey | IC PARITY GEN/CHKER 9-BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1125 In Stock |
|
$0.6514 / $1.4300 | Buy Now |
|
Bristol Electronics | 535 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 58 |
|
$0.2681 / $0.4125 | Buy Now |
|
Bristol Electronics | 1032 |
|
RFQ | ||
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, SOP | 93 |
|
$0.5597 / $1.1994 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, SOP | 382 |
|
$0.1953 / $0.6510 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, SOP | 46 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, SOP | 720 |
|
$0.7996 / $1.9990 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, SOP | 246 |
|
$0.7996 / $1.9990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F280BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F280BD
Texas Instruments
9-bit odd/even parity generators / checkers 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 9 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F280BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F280BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F280BDRG4 | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | SN74F280BD vs SN74F280BDRG4 |
I74F280BD | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | Rochester Electronics LLC | SN74F280BD vs I74F280BD |
74F280SC | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F280BD vs 74F280SC |
SN74F280ADR | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, Arithmetic Circuit | Texas Instruments | SN74F280BD vs SN74F280ADR |
MC74F280DDR2 | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74F280BD vs MC74F280DDR2 |
N74F280AD | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, | YAGEO Corporation | SN74F280BD vs N74F280AD |
SN74F280BDR | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | SN74F280BD vs SN74F280BDR |
I74F280BD | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | NXP Semiconductors | SN74F280BD vs I74F280BD |
SN74F280BDRG4 | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN74F280BD vs SN74F280BDRG4 |
I74F280BD,602 | 74F280B - 9-bit odd/even parity generator/checker SOIC 14-Pin | NXP Semiconductors | SN74F280BD vs I74F280BD,602 |