Part Details for SN74F280ADR by Texas Instruments
Overview of SN74F280ADR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F280ADR
SN74F280ADR CAD Models
SN74F280ADR Part Data Attributes
|
SN74F280ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F280ADR
Texas Instruments
IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, Arithmetic Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 35 mA | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74F280ADR
This table gives cross-reference parts and alternative options found for SN74F280ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F280ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F280SC | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, SOIC-14 | Rochester Electronics LLC | SN74F280ADR vs 74F280SC |
N74F280AD | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, Arithmetic Circuit | NXP Semiconductors | SN74F280ADR vs N74F280AD |
N74F280BD,623 | 74F280B - 9-bit odd/even parity generator/checker SOIC 14-Pin | NXP Semiconductors | SN74F280ADR vs N74F280BD,623 |
74F280SCQR | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74F280ADR vs 74F280SCQR |
SN74F280AD | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14 | Texas Instruments | SN74F280ADR vs SN74F280AD |
MC74F280DD | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74F280ADR vs MC74F280DD |
SN74F280BD-00 | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14 | Texas Instruments | SN74F280ADR vs SN74F280BD-00 |
I74F280BD | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, | YAGEO Corporation | SN74F280ADR vs I74F280BD |
74F280SCX | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, SOIC-14 | Texas Instruments | SN74F280ADR vs 74F280SCX |
N74F280AD-T | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, | Signetics | SN74F280ADR vs N74F280AD-T |