Part Details for 54F280FM by Fairchild Semiconductor Corporation
Overview of 54F280FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F280FM
54F280FM CAD Models
54F280FM Part Data Attributes
|
54F280FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F280FM
Fairchild Semiconductor Corporation
Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDFP14, CERPACK-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 54F280FM
This table gives cross-reference parts and alternative options found for 54F280FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F280FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/34901BDA | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDFP14 | National Semiconductor Corporation | 54F280FM vs JM38510/34901BDA |
M38510/34901BDA | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14, Arithmetic Circuit | NXP Semiconductors | 54F280FM vs M38510/34901BDA |
M38510/34901BDX | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14, Arithmetic Circuit | NXP Semiconductors | 54F280FM vs M38510/34901BDX |
54F280FMQB | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54F280FM vs 54F280FMQB |
54F280FMQB | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDFP14, CERPACK-14 | Fairchild Semiconductor Corporation | 54F280FM vs 54F280FMQB |
JM38510/34901BDA | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDFP14, CERPACK-14 | Motorola Semiconductor Products | 54F280FM vs JM38510/34901BDA |
54F280B/BDA | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDFP14, | YAGEO Corporation | 54F280FM vs 54F280B/BDA |
54F280FM | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54F280FM vs 54F280FM |
54F280FM | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14, Arithmetic Circuit | National Semiconductor Corporation | 54F280FM vs 54F280FM |
54F280FM | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54F280FM vs 54F280FM |