Part Details for M38510/34901BCX by NXP Semiconductors
Overview of M38510/34901BCX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/34901BCX
M38510/34901BCX CAD Models
M38510/34901BCX Part Data Attributes
|
M38510/34901BCX
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/34901BCX
NXP Semiconductors
IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/34901BCX
This table gives cross-reference parts and alternative options found for M38510/34901BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34901BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F280JS | Parity Generator/Checker, | Rochester Electronics LLC | M38510/34901BCX vs MC74F280JS |
74F280PC | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | M38510/34901BCX vs 74F280PC |
N74F280BN | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT-27-1, DIP-14 | Rochester Electronics LLC | M38510/34901BCX vs N74F280BN |
54F280J-MLS | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14, CERDIP-14 | Rochester Electronics LLC | M38510/34901BCX vs 54F280J-MLS |
JM38510/34901BCA | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 | National Semiconductor Corporation | M38510/34901BCX vs JM38510/34901BCA |
MC74F280J | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/34901BCX vs MC74F280J |
SNJ54F280AJ | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | M38510/34901BCX vs SNJ54F280AJ |
SN74F280BN3 | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | M38510/34901BCX vs SN74F280BN3 |
54F280B/BCA | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit | NXP Semiconductors | M38510/34901BCX vs 54F280B/BCA |
SN54F280AJ | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | M38510/34901BCX vs SN54F280AJ |