Part Details for M38510/34901BDA by Texas Instruments
Overview of M38510/34901BDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/34901BDA
M38510/34901BDA CAD Models
M38510/34901BDA Part Data Attributes
|
M38510/34901BDA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/34901BDA
Texas Instruments
F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/34901BDA
This table gives cross-reference parts and alternative options found for M38510/34901BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34901BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F280FM | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14, Arithmetic Circuit | National Semiconductor Corporation | M38510/34901BDA vs 54F280FM |
M38510/34901BDX | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/34901BDA vs M38510/34901BDX |
JM38510/34901BDA | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDFP14, CERPACK-14 | Motorola Semiconductor Products | M38510/34901BDA vs JM38510/34901BDA |
54F280B/BDA | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDFP14, | YAGEO Corporation | M38510/34901BDA vs 54F280B/BDA |
JM38510/34901BDA | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERPACK-14 | Texas Instruments | M38510/34901BDA vs JM38510/34901BDA |
M38510/34901BDX | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/34901BDA vs M38510/34901BDX |
54F280A/BDA | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, Arithmetic Circuit | NXP Semiconductors | M38510/34901BDA vs 54F280A/BDA |
54F280FM | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDFP14, CERPACK-14 | Fairchild Semiconductor Corporation | M38510/34901BDA vs 54F280FM |
54F280A/BDA | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDFP14, | YAGEO Corporation | M38510/34901BDA vs 54F280A/BDA |
54F280FM | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/34901BDA vs 54F280FM |