Part Details for SN74ALS2233AFN by Texas Instruments
Overview of SN74ALS2233AFN by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS2233AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS2233AFN-ND
|
DigiKey | IC FIFO SYNC 64X9 24NS Min Qty: 65 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11522 In Stock |
|
$4.6400 | Buy Now |
|
Quest Components | FIFO, 64 x 9, Asynchronous, 28 Pin, Plastic, PLCC | 270 |
|
$4.9376 / $8.9775 | Buy Now |
|
Rochester Electronics | FIFO, 64X9, 24ns, Synchronous, TTL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11522 |
|
$3.9800 / $4.6900 | Buy Now |
Part Details for SN74ALS2233AFN
SN74ALS2233AFN CAD Models
SN74ALS2233AFN Part Data Attributes:
|
SN74ALS2233AFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS2233AFN
Texas Instruments
64 x 9 asynchronous FIFO memory 28-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 24 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Memory Density | 576 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for SN74ALS2233AFN
This table gives cross-reference parts and alternative options found for SN74ALS2233AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS2233AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS2233AFNR | 64 x 9 asynchronous FIFO memory 28-PLCC 0 to 70 | Texas Instruments | SN74ALS2233AFN vs SN74ALS2233AFNR |