Part Details for SN74ALS2233AFNR by Texas Instruments
Overview of SN74ALS2233AFNR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS2233AFNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS2233AFNR-ND
|
DigiKey | IC FIFO SYNC 64X9 24NS Min Qty: 65 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$4.6400 | Buy Now |
|
Rochester Electronics | FIFO, 64X9, 24ns, Synchronous, TTL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$3.9800 / $4.6900 | Buy Now |
Part Details for SN74ALS2233AFNR
SN74ALS2233AFNR CAD Models
SN74ALS2233AFNR Part Data Attributes
|
SN74ALS2233AFNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS2233AFNR
Texas Instruments
64 x 9 asynchronous FIFO memory 28-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 24 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Memory Density | 576 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for SN74ALS2233AFNR
This table gives cross-reference parts and alternative options found for SN74ALS2233AFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS2233AFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC723QCQR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | SN74ALS2233AFNR vs 74AC723QCQR |
74AC708QCXR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | SN74ALS2233AFNR vs 74AC708QCXR |
74AC708QCX | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | SN74ALS2233AFNR vs 74AC708QCX |
54AC708QMQB | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | SN74ALS2233AFNR vs 54AC708QMQB |
74AC723QC | 64X9 OTHER FIFO, PQCC28, PLASTIC, CC-28 | Texas Instruments | SN74ALS2233AFNR vs 74AC723QC |
SN74ALS2233FN | 64X9 OTHER FIFO, PQCC28 | Texas Instruments | SN74ALS2233AFNR vs SN74ALS2233FN |
74ACT723QCT | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | SN74ALS2233AFNR vs 74ACT723QCT |
74ACT723QCTR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | SN74ALS2233AFNR vs 74ACT723QCTR |
74ACT723QCQR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | SN74ALS2233AFNR vs 74ACT723QCQR |
74AC708QC | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | SN74ALS2233AFNR vs 74AC708QC |