Part Details for 54AC723QM by Fairchild Semiconductor Corporation
Overview of 54AC723QM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Electronic Manufacturing
Automotive
Part Details for 54AC723QM
54AC723QM CAD Models
54AC723QM Part Data Attributes
|
54AC723QM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC723QM
Fairchild Semiconductor Corporation
FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | CAN ALSO OPERATE AT 4.5V TO 5.5V | |
Cycle Time | 16.6 ns | |
JESD-30 Code | S-PQCC-J28 | |
Memory Density | 576 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for 54AC723QM
This table gives cross-reference parts and alternative options found for 54AC723QM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC723QM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC723QCQR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54AC723QM vs 74AC723QCQR |
74AC708QCXR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54AC723QM vs 74AC708QCXR |
74AC708QCX | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54AC723QM vs 74AC708QCX |
54AC708QMQB | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54AC723QM vs 54AC708QMQB |
74AC723QC | 64X9 OTHER FIFO, PQCC28, PLASTIC, CC-28 | Texas Instruments | 54AC723QM vs 74AC723QC |
SN74ALS2233FN | 64X9 OTHER FIFO, PQCC28 | Texas Instruments | 54AC723QM vs SN74ALS2233FN |
74ACT723QCT | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54AC723QM vs 74ACT723QCT |
74ACT723QCTR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54AC723QM vs 74ACT723QCTR |
74ACT723QCQR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54AC723QM vs 74ACT723QCQR |
74AC708QC | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54AC723QM vs 74AC708QC |