Part Details for LH5491U25 by Sharp Corp
Overview of LH5491U25 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH5491U25
LH5491U25 CAD Models
LH5491U25 Part Data Attributes
|
LH5491U25
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5491U25
Sharp Corp
FIFO, 64X9, Asynchronous, CMOS, PQCC28, 0.450 INCH, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.450 INCH, PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
Cycle Time | 40 ns | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Memory Density | 576 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for LH5491U25
This table gives cross-reference parts and alternative options found for LH5491U25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5491U25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC723QCQR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | LH5491U25 vs 74AC723QCQR |
74AC708QCXR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | LH5491U25 vs 74AC708QCXR |
74AC708QCX | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | LH5491U25 vs 74AC708QCX |
54AC708QMQB | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | LH5491U25 vs 54AC708QMQB |
74AC723QC | 64X9 OTHER FIFO, PQCC28, PLASTIC, CC-28 | Texas Instruments | LH5491U25 vs 74AC723QC |
SN74ALS2233FN | 64X9 OTHER FIFO, PQCC28 | Texas Instruments | LH5491U25 vs SN74ALS2233FN |
74ACT723QCT | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | LH5491U25 vs 74ACT723QCT |
74ACT723QCTR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | LH5491U25 vs 74ACT723QCTR |
74ACT723QCQR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | LH5491U25 vs 74ACT723QCQR |
74AC708QC | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | LH5491U25 vs 74AC708QC |