Part Details for 54ACT723QMQB by Fairchild Semiconductor Corporation
Overview of 54ACT723QMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT723QMQB
54ACT723QMQB CAD Models
54ACT723QMQB Part Data Attributes
|
54ACT723QMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT723QMQB
Fairchild Semiconductor Corporation
FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Cycle Time | 16.6 ns | |
JESD-30 Code | S-PQCC-J28 | |
Memory Density | 576 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for 54ACT723QMQB
This table gives cross-reference parts and alternative options found for 54ACT723QMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT723QMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC723QCQR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54ACT723QMQB vs 74AC723QCQR |
74AC708QCXR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54ACT723QMQB vs 74AC708QCXR |
74AC708QCX | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54ACT723QMQB vs 74AC708QCX |
54AC708QMQB | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54ACT723QMQB vs 54AC708QMQB |
74AC723QC | 64X9 OTHER FIFO, PQCC28, PLASTIC, CC-28 | Texas Instruments | 54ACT723QMQB vs 74AC723QC |
SN74ALS2233FN | 64X9 OTHER FIFO, PQCC28 | Texas Instruments | 54ACT723QMQB vs SN74ALS2233FN |
74ACT723QCT | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54ACT723QMQB vs 74ACT723QCT |
74ACT723QCTR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54ACT723QMQB vs 74ACT723QCTR |
74ACT723QCQR | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54ACT723QMQB vs 74ACT723QCQR |
74AC708QC | FIFO, 64X9, Synchronous, CMOS, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 54ACT723QMQB vs 74AC708QC |