Part Details for SN74ALS00ADBRG4 by Texas Instruments
Overview of SN74ALS00ADBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS00ADBRG4
SN74ALS00ADBRG4 CAD Models
SN74ALS00ADBRG4 Part Data Attributes:
|
SN74ALS00ADBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS00ADBRG4
Texas Instruments
ALS SERIES, 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | LSSOP, SSOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for SN74ALS00ADBRG4
This table gives cross-reference parts and alternative options found for SN74ALS00ADBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS00ADBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4583BP | IC 4000/14000/40000 SERIES, DUAL 1-INPUT INV/NINV GATE, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | SN74ALS00ADBRG4 vs TC4583BP |
SN74HC21QPWRG4Q1 | Automotive, 2-ch, 4-input 2-V to 6-V 5.2-mA drive strength AND gate 14-TSSOP -40 to 125 | Texas Instruments | SN74ALS00ADBRG4 vs SN74HC21QPWRG4Q1 |
SN54AHC132W | AHC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SN74ALS00ADBRG4 vs SN54AHC132W |
CD74HCT4050MT | HCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74ALS00ADBRG4 vs CD74HCT4050MT |
SN74LV04ATPWRG4Q1 | Automotive 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 105 | Texas Instruments | SN74ALS00ADBRG4 vs SN74LV04ATPWRG4Q1 |
SNJ5451W-10 | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDFP14 | Texas Instruments | SN74ALS00ADBRG4 vs SNJ5451W-10 |
MC849F | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, TO-86, CERAMIC, FP-14 | Motorola Mobility LLC | SN74ALS00ADBRG4 vs MC849F |
74F20VC | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS00ADBRG4 vs 74F20VC |
SNJ5438W-10 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | SN74ALS00ADBRG4 vs SNJ5438W-10 |
MN4093BS | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Panasonic Electronic Components | SN74ALS00ADBRG4 vs MN4093BS |