Part Details for CD74HCT4050MT by Texas Instruments
Overview of CD74HCT4050MT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for CD74HCT4050MT
CD74HCT4050MT CAD Models
CD74HCT4050MT Part Data Attributes
|
CD74HCT4050MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4050MT
Texas Instruments
HCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CD74HCT4050MT
This table gives cross-reference parts and alternative options found for CD74HCT4050MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4050MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10188D | Buffer, 10K Series, 6-Func, 1-Input, ECL, PDSO16 | YAGEO Corporation | CD74HCT4050MT vs 10188D |
74LVX03TTR | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | CD74HCT4050MT vs 74LVX03TTR |
SN74LV14ATPWRG4Q1 | Automotive 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 105 | Texas Instruments | CD74HCT4050MT vs SN74LV14ATPWRG4Q1 |
MC849F | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, TO-86, CERAMIC, FP-14 | Motorola Mobility LLC | CD74HCT4050MT vs MC849F |
SN74AC11IPWRG4Q1 | Automotive, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | CD74HCT4050MT vs SN74AC11IPWRG4Q1 |
MM54HC58W | IC HC/UH SERIES, DUAL 6-INPUT AND-OR GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | CD74HCT4050MT vs MM54HC58W |
74LVQ10TTR | LVQ SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | CD74HCT4050MT vs 74LVQ10TTR |
HEF4071BT/T3 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SOP-14, Gate | NXP Semiconductors | CD74HCT4050MT vs HEF4071BT/T3 |
S54232W | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Philips Semiconductors | CD74HCT4050MT vs S54232W |
SN74HC21QDRG4Q1 | HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT4050MT vs SN74HC21QDRG4Q1 |