Part Details for MN4093BS by Panasonic Electronic Components
Overview of MN4093BS by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MN4093BS
MN4093BS CAD Models
MN4093BS Part Data Attributes
|
MN4093BS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN4093BS
Panasonic Electronic Components
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MN4093BS
This table gives cross-reference parts and alternative options found for MN4093BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN4093BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10188D | Buffer, 10K Series, 6-Func, 1-Input, ECL, PDSO16 | YAGEO Corporation | MN4093BS vs 10188D |
74LVX03TTR | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | MN4093BS vs 74LVX03TTR |
SN74LV14ATPWRG4Q1 | Automotive 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 105 | Texas Instruments | MN4093BS vs SN74LV14ATPWRG4Q1 |
MC849F | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, TO-86, CERAMIC, FP-14 | Motorola Mobility LLC | MN4093BS vs MC849F |
SN74AC11IPWRG4Q1 | Automotive, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | MN4093BS vs SN74AC11IPWRG4Q1 |
MM54HC58W | IC HC/UH SERIES, DUAL 6-INPUT AND-OR GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | MN4093BS vs MM54HC58W |
74LVQ10TTR | LVQ SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | MN4093BS vs 74LVQ10TTR |
HEF4071BT/T3 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SOP-14, Gate | NXP Semiconductors | MN4093BS vs HEF4071BT/T3 |
S54232W | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Philips Semiconductors | MN4093BS vs S54232W |
SN74HC21QDRG4Q1 | HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MN4093BS vs SN74HC21QDRG4Q1 |